Io Audio Technologies IO-XLR3-M-BK

Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
$ 2.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-M-BK.

Io Audio Technologies

Technical Drawing2 pages6 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+26.27%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8536.69.4020

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-M-BK provided by its distributors.

Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Io Audio Technologies IO-XLR3-M-BK XLR Cable Connector, 3 Pin, Professional, Male, 3.5-8.0mm OD, Black
PROFESSIONAL 3 PIN XLR CONNECTOR, MALE
CONN RCPT MALE XLR 3POS SILVER
XLR CONNECTOR, PLUG, 3POS, CABLE; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Zinc Body; Product Range:-; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio