Io Audio Technologies IO-XLR3-100-X

Xlr Cable, 100FT, Two Shields, 4 Wires, 24 AWG, Blk Nylon Sleeve, Premium Series
$ 330.006
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-100-X.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Io Audio Technologies

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-100-X provided by its distributors.

XLR CABLE, 100FT, TWO SHIELDS, 4 WIRES, 24 AWG, BLK NYLON SLEEVE, PREMIUM SERIES
Cable Assembly Round 30.48m XLR to XLR 3 to 3 POS M-F 24AWG
100 FT PREMIUM ULTRA LOW NOISE XLR CABLE
CBL CIRC 3POS MALE TO FMALE 100'
Cable Assy, 3P Xlr Jack-Xlr Plug, 100Ft; Connector Type A:Xlr 3 Position Jack; Connector Type B:Xlr 3 Position Plug; Cable Length - Imperial:100Ft; Cable Length - Metric:30.48M; Jacket Color:Black; Product Range:Premium Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-100-X

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio