Io Audio Technologies IO-XLR3-10-E

Io Audio Technologies IO-XLR3-10-E XLR Cable Assembly, Performance Series, Black, 10 Ft.
$ 11.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-10-E.

Io Audio Technologies

Datasheet2 pages8 years ago
Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.17%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-10-E provided by its distributors.

Io Audio Technologies IO-XLR3-10-E XLR Cable Assembly, Performance Series, Black, 10 Ft.
XLR CABLE, 10 FT, SHIELDED, 2 WIRES, 24 AWG, BLACK PVC, PERFORMANCE SERIES
Cable Assembly Round 3.048m XLR to XLR 3 to 3 POS M-F 24AWG
CBL CIRC 3POS MALE TO FMALE 10'
Cable Assy, 3P Xlr Jack-Xlr Plug, 10Ft; Connector Type A:Xlr 3 Position Jack; Connector Type B:Xlr 3 Position Plug; Cable Length - Imperial:10Ft; Cable Length - Metric:3.05M; Jacket Color:Black; Product Range:Performance Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-10-E

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio