Io Audio Technologies IO-IC109025-T2MBK

Io Audio Technologies IO-IC109025-T2MBK Instrument Cable, 1/4" TS to 1/4" TS, BK Series Conn.
$ 20.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-IC109025-T2MBK.

Electro Sonic

Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-IC109025-T2MBK provided by its distributors.

Io Audio Technologies IO-IC109025-T2MBK Instrument Cable, 1/4" TS to 1/4" TS, BK Series Conn.
INSTRUMENT CABLE, SHIELDED, 25 FT, 1/4" PLUG, 20 AWG, TBK SERIES
Black Phone Plug 6.35mm (1/4 0.25) T Headphones Patch Cable Headphones, Patch Cable Cable 25.0' 7.62m
CABLE BLACK/GOLD CONN MONO 25'
Cable Assy, 1/4" Mono Plug-Plug, 25Ft; Connector Type A:1/4" Mono Phone Plug; Connector Type B:1/4" Mono Phone Plug; Cable Length - Imperial:25Ft; Cable Length - Metric:7.62M; Jacket Color:Black; Product Range:Tbk Series Rohs Compliant: Yes |Io Audio Technologies IO-IC109025-T2MBK

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio