Io Audio Technologies IO-CAT6-10-P

Io Audio Technologies IO-CAT6-10-P Shielded Cable, Cat 6, Solid Bare, Etherlatch Series, 10 Ft.
$ 44.342
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-CAT6-10-P.

Io Audio Technologies

Datasheet2 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-CAT6-10-P provided by its distributors.

Io Audio Technologies IO-CAT6-10-P Shielded Cable, Cat 6, Solid Bare, Etherlatch Series, 10 Ft.
Cable Assembly Round 3.048m 23AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
CAT 6 NETWORK CABLE, F/UTP, 10FT, 23 AWG, ETHERLATCH SERIES
10FT CAT 6 SHIELDED ETHERLATCH CABLE
CABLE MOD 8P8C PLUG TO PLUG 10'
Patch Cord, Io-Ec-X Plug, Cat6, 10Ft; Lan Category:Cat6; Connector To Connector:Io-Ec-X Plug To Io-Ec-X Plug; Cable Construction:-; Jacket Color:Blue; Cable Length - Metric:3.05M; Cable Length - Imperial:10Ft Rohs Compliant: Yes |Io Audio Technologies IO-CAT6-10-P

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio