
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | INMP621ACEZ-R7 | 110 | 1 | Cut Tape | ||||||||
| DigiKey | 1428-1018-1-ND | 11,616 | 1 | Cut Tape | ||||||||
| Avnet | INMP621ACEZ-R7 | 0 | 1K | 6h | ||||||||
| Arrow Electronics | INMP621ACEZ-R7 | 0 | 1K | |||||||||
| Farnell | INMP621ACEZ-R7 | 110 | 1 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for TDK INMP621ACEZ-R7.
Download TDK INMP621ACEZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK INMP621ACEZ-R7 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: