
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | INMP510ACEZ-R7 | 16 | 1 | |||||||||
| Verical | INMP510ACEZ-R7 | 16 | 14 | |||||||||
| DigiKey | 1428-1016-1-ND | 43,477 | 1 | Cut Tape | ||||||||
| Avnet | INMP510ACEZ-R7 | 0 | 1K | 14h | ||||||||
| Farnell | INMP510ACEZ-R7 | 0 | 1 | Cut Tape | 12h |
Download TDK INMP510ACEZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of TDK INMP510ACEZ-R7 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: