
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ICM-42670-P | 0 | 1 | Cut Tape | ||||||||
| Avnet | ICM-42670-P | 0 | 5K | 15h | ||||||||
| Arrow Electronics | ICM-42670-P | 0 | 5K | |||||||||
| Farnell | ICM-42670-P | 0 | 1 | Cut Tape | 13h | |||||||
| element14 APAC | ICM-42670-P | 0 | 1 | Cut Tape | 1h |
Download TDK ICM-42670-P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of TDK ICM-42670-P provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: