Intronics AC1214

Socket For Mounting 289J; No. Of Contacts: 10Contacts; Connector Type: Dip Socket; Pitch Spacing: 2.54Mm; Product...

Price and Stock

DistributorSKUMinPkg
NewarkAC121401

Descriptions

Descriptions of Intronics AC1214 provided by its distributors.

Socket For Mounting 289J; No. Of Contacts:10Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:-; Row Pitch:-; Contact Material:-; Contact Plating:-; Contact Termination:Through Hole Vertical Rohs Compliant: No |Intronics AC1214

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC