Intronics 2B54B

THERMOCOUPLE/MV CONDITIONER, 72-DIP; IC Function: Isolated Thermocouple mV Conditioner; Supply Voltage Min: 12V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2B54B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics 2B54B.

Newark

Datasheet6 pages16 years ago
Datasheet1 page27 years ago

Descriptions

Descriptions of Intronics 2B54B provided by its distributors.

THERMOCOUPLE/MV CONDITIONER, 72-DIP; IC Function:Isolated Thermocouple mV Conditioner; Supply Voltage Min:12V; Supply Voltage Max:18V; IC Package Type:DIP; No. of Pins:72Pins; Operating Temperature Min:-25?C; Product Range:-; MSL:- RoHS Compliant: No

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC