Intronics 2B50A

Analog Circuit, 1 Func, 1 Channel, PDIP20

Price and Stock

DistributorSKUMinPkg
Newark2B50A01

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics 2B50A.

IHS

Datasheet4 pages16 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of Intronics 2B50A provided by its distributors.

Analog Circuit, 1 Func, 1 Channel, PDIP20
Thermocouple Signal Conditioner 44-Dip; Ic Function:Isolated Thermocouple Signal Conditioner; Supply Voltage Min:12V; Supply Voltage Max:18V; Ic Package Type:-; No. Of Pins:44Pins; Operating Temperature Min:-25°C; Product Range:- Rohs Compliant: No |Intronics 2B50A

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC