Descriptions of Intronics 2B31K provided by its distributors.
Strain Gauge/Rtd Conditioner, 29-Dip; Ic Function:Strain Gauge/Rtd Conditioner; Supply Voltage Min:12V; Supply Voltage Max:18V; Ic Package Type:Dip; No. Of Pins:29Pins; Operating Temperature Min:-25°C; Product Range:-; Msl:- Rohs Compliant: No |Intronics 2B31K