Descriptions of Intronics 2B22J provided by its distributors.
Ic Isolated Voltage To Current Converter; Ic Function:industrial Instrumentations & Process Control, Remote Data Acquisition System, Controllers; Supply Voltage Min:14V; Supply Voltage Max:32V; Ic Package Type:module; No. Of Pins:14 Rohs Compliant: No