Descriptions of Intronics 286J provided by its distributors.
Isolation Amplifier, 1Khz, 0.025V/Us; No. Of Amplifiers:1Amplifiers; Isolation Voltage:2.5Kv; Supply Voltage Range:8V To 15.5V; Ic Case/Package:-; No. Of Pins:12Pins; Gain Bandwidth Product:1Khz; Gain Non-Linearity Max:0.05%; Msl:-Rohs Compliant: No |Intronics 286J