Microchip MCP4131-503E/SN

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4131-503E/SN.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-8.28%

CAD Models

Download Microchip MCP4131-503E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 1.196
Stock
146,424
88,961
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
-
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Pot Digital Vol, 50Kohm, Single; |Microchip Technology MCP4132-503E/SN
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 128POS 50kOhm Single Automotive 8-Pin SOIC N Tube
RenesasX9015US8
Potentiometer ±300ppm/°C Linear 50kΩ 32-Pos 1-Ch 4.5V Volatile 5.5V U/D, INC, CS SOIC-8 SMD
RenesasX9C503S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ

Descriptions

Descriptions of Microchip MCP4131-503E/SN provided by its distributors.

Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Pot Digital Vol, 50Kohm, Single; |Microchip Technology MCP4131-503E/SN
MCP4131 Series Single 7-Bit 129 Step SPI 50 kOhm Volatile Digital POT - SOIC-8
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MCP4131 SPI e3 Lead Free digital potentiometer 0.2kHz 5V 50kOhm 1.25mm
IC, DIG POT, 50kohm, 129STEPS, Single, S; IC, DIG POT, 50kohm, 129STEPS, Single, SOIC8; End To End Resistance:50kohm; No. of Steps:129; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4131-503ESN