Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9015US8IZ

RoHS Compliant GULL WING INDUSTRIAL Linear Digital Potentiometer 20% -40C 50muA 4.9mm

Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9015US8IZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Renesas

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Aug 14, 2015
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-26
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-12-25
LTD Date2022-06-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

RenesasX9015US8
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 50kOhm 5.5V
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive 8-Pin SOIC N Tube
Pot Digital Vol, 50Kohm, Single; |Microchip Technology MCP4132-503E/SN
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
RenesasX9C503S
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 50KOHM 100TAP 8SOIC
Analog DevicesDS1804Z-050+
IC, DIGITAL POT, 50KOHM, 100, SGL 8-SOIC - More Details

Descriptions

Descriptions of Renesas X9015US8IZ provided by its distributors.

RoHS Compliant GULL WING INDUSTRIAL Linear Digital Potentiometer 20% -40C 50muA 4.9mm
Renesas Low Noise, Low Power, Volatile Single Digitally Controlled (XDCP™) Potentiomete
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, PDSO8
IC DGTL POT 50KOHM 32TAP 8SOIC
IC, VOLATILE DIG POT; End To End Resistance:50kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Range:4.5V to 5.5V; Potentiometer IC Case Style:SOIC; No. of Pins:8; No. of Steps:32; Control Interface:Serial ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M