Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Xicor X9C103S

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC

$ 3.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X9C103S.

IHS

Datasheet10 pages21 years ago
Datasheet12 pages23 years ago

Augswan

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xicor X9C103S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
RenesasX9C103SZ
X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - SOIC-8
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 10 kΩ

Descriptions

Descriptions of Xicor X9C103S provided by its distributors.

E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 1.5mm 10kOhm
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC
DIGITAL POT 10K, SMD, 9C103, SOIC8
IC DIGITAL POT 10K 100TP 8SOIC
Single-phase power supply SOIC-8 SMD mount 4.9mm*391cm*1.75mm
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
DIGITALLY CONTROLLED POTENTIOMETER

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X 9C103S
  • X9C103-S