Renesas X9C103SZ

X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - SOIC-8
$ 4.23
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9C103SZ.

Newark

Datasheet12 pages21 years ago
Datasheet10 pages21 years ago
Datasheet10 pages21 years ago

Renesas

IHS

element14 APAC

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 11, 2019
Verification

Inventory History

3 month trend:
+176%

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusActive (Last Updated: 1 week ago)

Related Parts

Ic,digital Potentiometer,cmos,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WS8ZT1
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
RenesasX9C103SIZ
Non Volatile Digital Potentiometer, 10 kohm, Single, 3 Wire, Serial, Linear, 20%, 4.5 V
RenesasX9C103SI
E2POT™ Nonvolatile Digital Potentiometer | IC DGTL POT 10KOHM 100TAP 8SOIC
Gold Serial e4 ACTIVE (Last Updated: 1day ago) digital potentiometer 6V 10kOhm 4.9mm 100muA
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of Renesas X9C103SZ provided by its distributors.

X9C103 Series 100 Tap Non Volatile 10 kOhm Digital Potentiometer - SOIC-8
Digitally Controlled Potentiometer Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
DIGITAL POT 10K, SMD, 9C103, SOIC8; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:100; Supply Voltage Range:4.5V to 5.5V; Control Interface:Serial, 3-Wire; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:9; IC Generic Number:9C103; IC Temperature Range:Commercial; Interface Type:Serial, 3-Wire; Logic Function Number:9C103; Memory Type:Non-Volatile; No. of Channels:1; No. of Positions:100; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Track Resistance:10kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9C103SZ.