Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9313ZP

1K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
$ 3.3
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9313ZP.

IHS

Datasheet18 pages21 years ago
Datasheet10 pages22 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.96%

CAD Models

Download Renesas X9313ZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.3
$ 3.388
Stock
271,305
173,592
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
-
8
Resistance
1 kΩ
1 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Descriptions

Descriptions of Renesas X9313ZP provided by its distributors.

1K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 9.525mm 1kOhm
Digital Potentiometer 1kOhm 32POS Non-Volatile Linear 8-Pin PDIP
Single-phase power supply 5.5V PDIP-8 Through hole mounting 9.56mm*6.35mm*3.3mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M