Renesas ISL84782IRZ

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84782IRZ.

Integrated Device Technology

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84782IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 1.738
$ 1.738
Stock
290,165
102,333
102,333
Authorized Distributors
2
3
3
Case/Package
QFN
QFN
QFN
-3db Bandwidth
-
-
-
Propagation Delay
34 ns
-
-
Turn-On Delay Time
33 ns
33 ns
33 ns
Turn-Off Delay Time
25 ns
25 ns
25 ns
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
900 nA
900 nA
900 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-08-15
LTD Date2018-02-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL84782IRZ provided by its distributors.

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
Analog Multiplexer Dual 4:1 16-Pin TQFN EP
Differential Multiplexer, 4 Func, 1 Channel, CMOS, PQCC16
Ic,Analog Mux,Dual,4-Channel,Cmos,Llcc,16Pin,Plastic
PB-FREE ANALOG SWITCH, 4:1 MUX, 0.3 OHMS, 1.65V TO 3.6<AZ
IC SWITCH SP4TX2 750MOHM 16TQFN
ULTRA LOW ON-RESISTANCE, LOW-VOL

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M