Renesas ISL84544CPZ

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84544CPZ.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Factory Futures

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84544CPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 2.362
$ 2.362
Stock
193,203
288,258
288,258
Authorized Distributors
1
4
4
Case/Package
DIP
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Number of Channels
1
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Texas InstrumentsP82B715P
2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
MicrochipRE46C317E8F
Ic, Horn Driver, Cmos, 3V, Pdip-8; |Microchip Technology RE46C317E8F
MicrochipRE46C318E8F
RE46C318: CMOS Piezoelectric Horn Driver IC, 3V battery, 8-PDIP

Descriptions

Descriptions of Renesas ISL84544CPZ provided by its distributors.

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
SPDT, 1 Func, 1 Channel, CMOS, PDIP8
Analog Switch, Single, Spdt, Dip-8
SPDT ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M