Texas Instruments P82B715P

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments P82B715P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages16 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-10.08%

CAD Models

Download Texas Instruments P82B715P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.053
Stock
168,927
68,033
Authorized Distributors
4
1
Number of Channels
2
-
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
250 ns
-
Operating Supply Voltage
-
12 V
Case/Package
PDIP
PDIP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
MicrochipTC649VPA
Pre-Driver - Low Side BLDC, 3V, 3V to 5.5V, Parallel Speed Controller, PDIP-8, TH
MicrochipTC647VPA
PWM Fan Motor Speed Controller 8-Pin PDIP Tube
Texas InstrumentsSN75HVD12P
3.3-V differential transceiver 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments P82B715P provided by its distributors.

2-bit bidirectional 3- to 12-V 400-kHz I2C/SMBus buffer/cable extender 8-PDIP -40 to 85
Texas Instruments eight bus buffer, P82Bseries, PDIPencapsulation, 8Pin
Interface - Signal Buffers, Repeaters I2C Bus Extender
Interface Circuit, BIPolar, PDIP8
I2C Buffer 5V/9V 8-Pin PDIP Tube
I2C BUS EXTENDER, 12V, DIP-8; IC Interface Type:-; Interface Applications:-; Supply Voltage Min:3V; Supply Voltage Max:12V; Interface Case Style:-; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P82B715P .
  • P82B715P.