Renesas ISL84541IUZ

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84541IUZ.

IHS

Datasheet18 pages25 years ago
Datasheet18 pages25 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84541IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.438
$ 1.438
Stock
270,919
189,054
189,054
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Number of Channels
1
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG601BRMZ
ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipHV850MG-G
INDUCTORLESS EL LAMP DRIVER8 MSOP 3x3mm T/R | Microchip Technology Inc. HV850MG-G
MicrochipTC648VUA
PWM Fan Speed Controller with Auto-Shutdown and Over-Temperature Alert

Descriptions

Descriptions of Renesas ISL84541IUZ provided by its distributors.

GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Analog Switch Dual SPST 8-Pin MSOP
IC SWITCH SPST-NOX2 60OHM 8MSOP
Switching Regulator/Controller
SPST ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M