Renesas ISL84684IU

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | IC SWITCH DUAL SPDT 10MSOP
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84684IU.

IHS

Datasheet13 pages25 years ago
Datasheet13 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84684IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.581
$ 1.07
Stock
265,246
128,968
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
10
10
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

RenesasISL84762IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 68dB 600mOhm 1.8/3V 85C
RenesasISL84524IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3/5/+-5V 300ns
RenesasISL84525IU
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 75dB 150Ohm 3V 200ns
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL84684IU provided by its distributors.

Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch | IC SWITCH DUAL SPDT 10MSOP
MSOP-10 Analog Switches / Multiplexers ROHS
DUAL 2-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
IC SWITCH SPDTX2 500MOHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
SPDT ANALOG SWITCH, 2 FUNC, 2 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M