Renesas ISL81486IU

MSOP-8 Interface - Specialized ROHS
$ 1.413
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81486IU.

IHS

Datasheet11 pages23 years ago
Datasheet11 pages23 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81486IU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.413
$ 1.1
Stock
103,678
245,547
Authorized Distributors
3
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RenesasISL81485IU
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
Analog DevicesADM1485ARMZ
In a Tube of 50, Analog Devices ADM1485ARMZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MSOP
MicrochipHV833MG-G
HV833 Series 6.5 V 150 µA 75 kHz High Voltage EL Lamp Driver - MSOP-8
MicrochipHV857LMG-G
High Voltage Low Noise El Lamp DRIVER8 MSOP 3X3MM T/r | Microchip Technology Inc. HV857LMG-G
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85

Descriptions

Descriptions of Renesas ISL81486IU provided by its distributors.

MSOP-8 Interface - Specialized ROHS
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
IC TXRX RS485/422 5V HS 8-MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M