Renesas ISL81486IUZ

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 30Mbps 25ns
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL81486IUZ.

IHS

Datasheet11 pages23 years ago
Datasheet11 pages23 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL81486IUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 1.413
Stock
245,547
103,678
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Transceiver
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
1
1
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-19
LTD Date2015-09-19

Related Parts

Analog DevicesADM1485ARMZ
In a Tube of 50, Analog Devices ADM1485ARMZ, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin MSOP
Analog DevicesADM1485ARMZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R
Texas InstrumentsSN65HVD3082EDGKR
Other Interface ICs; SN65HVD3082EDGKR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; VSSOP
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns
Analog DevicesADM488ABRMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Single Transmitter/Receiver RS-422/RS-485, 8-Pin MSOP, T/R

Descriptions

Descriptions of Renesas ISL81486IUZ provided by its distributors.

RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2003 (Type) 85C 5V 30Mbps 25ns
MSOP-8 Interface - Specialized ROHS
LINE TRANSCEIVER, PDSO8, LEAD FREE, PLASTIC, MO-187AA, MSOP-8
5V, Half Duplex, 30Mbps, RS-485/RS-422 Transceiver
IC TXRX RS485/422 5V HS 8-MSOP
Transceiver IC; Transceiver Type:Half Duplex; Data Rate Max:30Mbps; Supply Current:1mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M