Renesas ISL54206AIRTZ

MP3/USB 2.0 High Speed Switch with Negative Signal Handling
$ 1.788
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL54206AIRTZ.

IHS

Datasheet20 pages20 years ago
Datasheet20 pages20 years ago

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL54206AIRTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

MP3/USB 2.0 High Speed Switch with Negative Signal Handling
MP3/USB 2.0 High Speed Switch with Negative Signal Handling and Low Power Shutdown
MP3/USB 2.0 High Speed Switch with Negative Signal Handling and Low Power Shutdown
Analog DevicesMAX4983EEVB+T
MAX4983E Series 5.5 V DPDT 10 Ohm Hi-Speed USB 2.0 Switch - UTQFN-10
Texas InstrumentsSN65LVDS4RSER
500-Mbps LVDS single high-speed receiver 10-UQFN -40 to 85
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85

Descriptions

Descriptions of Renesas ISL54206AIRTZ provided by its distributors.

MP3/USB 2.0 High Speed Switch with Negative Signal Handling
TDFN-10(3x3) Analog Switches - Special Purpose ROHS
Analog Switch Dual SPDT 10-Pin TDFN EP T/R
AUDIO/USB 2.0 HIGH SPEED SWITCH, 10 PIN 3X3 TDFN
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
IC USB SWITCH DUAL SPDT 10TDFN
SWITCH, HIGH SPEED, DUAL SPDT, SMD; Audio Control Type: -; Supply Voltage Range: 2.5V to 5.5V; Control Interface: -; Audio IC Case Style: TDFN; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M