Texas Instruments TS5V330RGYR

IC VIDEO SWITCH QUAD SPDT 16VQFN Video Switch IC 4 Channel 16-VQFN (4x3.5)
$ 0.872
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5V330RGYR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.57%

CAD Models

Download Texas Instruments TS5V330RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5V330RGYR.

Related Parts

Texas InstrumentsTCA6408ARGTR
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes VQFN-16 SMD mount,glue mount 1mm(height)
NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
Texas InstrumentsPCA9534RGVR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3V330RGYR
3.3-V, 2:1 (SPDT), 4-channel video switch 16-VQFN -40 to 85
NXP SemiconductorsPCA9534BS,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes QFN SMD mount,glue mount 950μm(height)
NXP SemiconductorsPCA9554ABS,118
PCA9554 8-bit I2C-SMBus Low Power I/O Port with Interrupt - HVQFN-16

Descriptions

Descriptions of Texas Instruments TS5V330RGYR provided by its distributors.

IC VIDEO SWITCH QUAD SPDT 16VQFN Video Switch IC 4 Channel 16-VQFN (4x3.5)
Analog Switch Quad SPDT 16-Pin VQFN EP T/R
Switches and Multiplexers Quad SPDT Wide BW Video Sw
QUAD 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PQCC16
IC VIDEO SWITCH QUAD SPDT 16VQFN
LOW ON RESISTANCE QUAD SPDT WB VIDEO SW<AZ
TS5V330 QUAD-SPDT WIDE-BANDWIDTH
Analog Switch / Multiplexer (Mux) IC; On State Resistance Max:10ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.