Renesas ISL43110IBZ

Low-Voltage, Single Supply, SPST, High Performance Analog Switches
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43110IBZ.

IHS

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

Integrated Device Technology

Renesas

Intersil

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43110IBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.294
$ 1.294
Stock
329,817
260,073
260,073
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
100 ns
100 ns
Turn-Off Delay Time
60 ns
60 ns
60 ns
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-07-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Low-Voltage, Single Supply, SPST, Analog Switches
Analog DevicesMAX4542ESA
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 8pF 8pF 800m Ohm 1pC
Analog DevicesMAX4543ESA+T
Analog Switch Dual SPST 8-Pin SOIC N T/R / IC SWITCH DUAL SPST 8SOIC
Analog DevicesMAX4544CSA+T
Analog Switch Single SPDT 8-Pin SOIC N T/R / IC SWITCH SPDT 8SOIC
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches

Descriptions

Descriptions of Renesas ISL43110IBZ provided by its distributors.

Low-Voltage, Single Supply, SPST, High Performance Analog Switches
Analog Switch Single SPST 8-Pin SOIC N Tube
SOIC-8 Analog Switches / Multiplexers ROHS
IC SWITCH SPST-NOX1 10OHM 8SOIC
SPST, 1 Func, 1 Channel, CMOS, PDSO8
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Single; On State Resistance Max:7ohm; Supply Voltage Min:2.4V; Supply Voltage Max:12V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M