Renesas ISL84515IBZ-T

GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 20Ohm 12V 100ns 85C
$ 1.563
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84515IBZ-T.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet12 pages25 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84515IBZ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.563
$ 0.493
$ 0.493
Stock
294,916
327,130
327,130
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
150 ns
150 ns
150 ns
Turn-Off Delay Time
100 ns
100 ns
100 ns
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
2 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Low-Voltage, Single Supply, SPST, High Performance Analog Switches
Analog DevicesMAX4541CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4544ESA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4514CSA+
Low-Voltage, Low-On-Resistance, SPST, CMOS Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches

Descriptions

Descriptions of Renesas ISL84515IBZ-T provided by its distributors.

GULL WING Surface Mount RoHS Compliant Lead Free Switch IC 20Ohm 12V 100ns 85C
Low-Voltage, Single Supply, SPST, Analog Switches
Analog Switch Single SPST 8-Pin SOIC N T/R
SOIC-8 Analog Switches / Multiplexers ROHS
IC SWITCH SPST-NCX1 20OHM 8SOIC
SPST, 1 Func, 1 Channel, CMOS, PDSO8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M