Analog Devices MAX4542ESA

Analog Switch Dual SPST 8-Pin SOIC Tube
$ 0.913

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4542ESA.

DigiKey

Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.913
$ 0.987
$ 0.987
Stock
240,058
228,970
228,970
Authorized Distributors
1
3
3
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
100 ns
120 ns
120 ns
Turn-Off Delay Time
75 ns
50 ns
50 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
2
1
1
Number of Bits
2
2
2

Related Parts

Analog DevicesMAX4544CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4544ESA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; PDIP8, SOIC8, SOT8; Temp Range: See Datasheet

Descriptions

Descriptions of Analog Devices MAX4542ESA provided by its distributors.

Analog Switch Dual SPST 8-Pin SOIC Tube
IC SWITCH SPST-NCX2 60OHM 8SOIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated