Renesas ISL84544CBZ

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
$ 1.625
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL84544CBZ.

Integrated Device Technology

Datasheet16 pages25 years ago
Datasheet18 pages25 years ago
Datasheet16 pages25 years ago

IHS

Renesas

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL84544CBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.625
$ 1.965
$ 1.965
Stock
307,849
404,691
404,691
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
120 ns
100 ns
100 ns
Turn-Off Delay Time
50 ns
75 ns
75 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
2
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4544CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4541CSA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Analog DevicesMAX4544ESA+
Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
ISL84541 Series 2.7 - 12 V Dual SPST 30 Ohm Analog Switch - SOIC-8
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch

Descriptions

Descriptions of Renesas ISL84544CBZ provided by its distributors.

Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
Analog Switch Single SPDT 8-Pin SOIC N Tube
SOIC-8 Analog Switches / Multiplexers ROHS
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
IC SWITCH SPDT X 1 60OHM 8SOIC
Analog Switch ICs SWITCH 1X SPDT 3V COM
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
SPDT ANALOG SWITCH, 2 FUNC, 1 CH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M