Renesas ISL22326UFV14Z

RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer -40C 3mA 1.05mm 50kOhm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL22326UFV14Z.

IHS

Datasheet17 pages22 years ago
Datasheet15 pages22 years ago

SHENGYU ELECTRONICS

Intersil

CAD Models

Download Renesas ISL22326UFV14Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD5222BRUZ50
Digital Potentiometer 128POS 50KOhm Dual 14-Pin TSSOP
Digital Potentiometer, ICs Dual 7B V I2C POT | Microchip Technology Inc. MCP4631-503E/ST

Descriptions

Descriptions of Renesas ISL22326UFV14Z provided by its distributors.

RoHS Compliant CMOS GULL WING AUTOMOTIVE Digital Potentiometer -40C 3mA 1.05mm 50kOhm
Digital Potentiometer 128POS 50KOhm Dual 14-Pin TSSOP
Dual Digitally Controlled Potentiometers (XDCP™), Low Noise, Low Power, I2C™ Bus, 128 Taps
DCP, DUAL, 128TAPS, SMD, TSSOP14; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:2; No. of Positions:128; Resistance, End-to-End:50kohm; Interface Type:I2C; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:22326; Track Resistance:50kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M