What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL21009CFB812Z-TK

Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
$ 7.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL21009CFB812Z-TK.

IHS

Datasheet19 pages19 years ago
Datasheet19 pages19 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.888
$ 7.888
Stock
210,776
223,956
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
-
Max Output Current
7 mA
7 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
1.249 V
1.249 V
Max Output Voltage
1.251 V
1.251 V
Tolerance
0.08 %
0.08 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Cathode Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-01-27
LTD Date2016-01-27

Related Parts

Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesMAX6163AESA
Voltage Reference Precision 3V 5mA 8-Pin SOIC
Pwr Sply Func, Battery Management, Voltage Reference, SOIC-8,IS 95uA, PD 471mW
R-PDSO-G8 MATTE TIN AUTOMOTIVE Obsolete voltage reference device 16.5V 10ppm/C 1.75mm 4.9mm
Analog DevicesMAX6165AESA+T
EAR99 MAX6165 Tape & Reel (TR) 2005 voltage reference device 120muA 13.5V 60muVrms 5ppm/C
Analog DevicesMAX6164AESA+T
EAR99 MAX6164 Tape & Reel (TR) 2005 voltage reference device 120muA 13.5V 50muVrms 5ppm/C

Descriptions

Descriptions of Renesas ISL21009CFB812Z-TK provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
V-Ref Precision 1.25V 7mA 8-Pin SOIC N T/R
High Voltage Input Precision, Low Noise FGA™ Voltage References
IC, VOLT REF; Topology:0; Reference Voltage:1.25V; Temperature Coefficient:5ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M