Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL21009DFB825Z

Pwr Sply Func, Battery Management, Voltage Reference, SOIC-8, IS 95uA, PD 471mW
$ 4.738
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL21009DFB825Z.

IHS

Datasheet19 pages20 years ago
Datasheet19 pages20 years ago

Newark

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL21009DFB825Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.738
$ 4.738
Stock
313,260
336,082
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
8
Max Output Current
7 mA
7 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
2.498 V
2.498 V
Max Output Voltage
2.502 V
2.502 V
Tolerance
0.16 %
0.16 %
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Cathode Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-01-27
LTD Date2016-01-27

Related Parts

R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C
Analog DevicesMAX6168BESA+T
EAR99 MAX6168 Tape & Reel (TR) 2005 voltage reference device 5mA 13.5V 25muVrms 10ppm/C
Analog DevicesMAX6167BESA
10ppm/℃ Fixed 5mA 55µVrms 55µVp-p 4.5V 13.5V 4.5V ±0.11% SOIC-8 SMD mount 5mm*4mm*1.5mm
R-PDSO-G8 Tape & Reel (TR) MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C
3ppm/℃ 180μA Fixed 7mA 22µVrms 4.5µVp-p 4.096V 18V 4.096V ±0.04% SOIC-8 SMD mount 1.5mm(height)
Analog DevicesMAX6163AESA
5ppm/℃ Fixed 5mA 40µVrms 35µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD mount 5mm*4mm*1.5mm

Descriptions

Descriptions of Renesas ISL21009DFB825Z provided by its distributors.

Pwr Sply Func, Battery Management, Voltage Reference, SOIC-8,IS 95uA, PD 471mW
R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 10ppm/C
10ppm/℃ Fixed 7mA 22µVrms 4.5µVp-p 2.5V 2.5V ±0.16% SOIC-8 SMD mount 1.5mm(height)
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
IC, VOLT REF, 2.5V, 10ppm/°C , ± 2mV, 8-SOIC; Input Voltage:3.5V to 16.5V; Reference Voltage:2.5V; Reference Voltage Tolerance:2mV; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M