Analog Devices MAX6163AESA

5ppm/℃ Fixed 5mA 40µVrms 35µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 2.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6163AESA.

_legacy Avnet

Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6163AESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 5.28
Stock
228,860
186,267
Authorized Distributors
1
6
Case/Package
SOIC
-
Number of Pins
8
8
Max Output Current
5 mA
-
Min Input Voltage
-
-
Max Input Voltage
12.6 V
-
Min Output Voltage
3 V
-
Max Output Voltage
3 V
-
Tolerance
0.07 %
-
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesMAX6164AESA
V-Ref Precision 4.096V 5mA 8-Pin SOIC N
Analog DevicesMAX6165AESA+T
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
Analog DevicesMAX6164AESA+T
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References

Descriptions

Descriptions of Analog Devices MAX6163AESA provided by its distributors.

5ppm/℃ Fixed 5mA 40µVrms 35µVp-p 3V 13.5V 3V ±0.07% SOIC-8 SMD mount 5mm*4mm*1.5mm
Surface Mount Contains Lead GULL WING Non-RoHS Compliant Series Voltage Reference IC 540.001716mg ±0.07% 5ppm/C 40muVrms
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated