Analog Devices MAX6164AESA+T

EAR99 MAX6164 Tape & Reel (TR) 2005 voltage reference device 120muA 13.5V 50muVrms 5ppm/C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6164AESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6162AESA+
V-Ref Precision 2.048V 5mA 8-Pin SOIC N / IC VREF SERIES 2.048V 8SOIC
Analog DevicesMAX6165AESA+T
EAR99 MAX6165 Tape & Reel (TR) 2005 voltage reference device 120muA 13.5V 60muVrms 5ppm/C
Analog DevicesMAX6163AESA+T
EAR99 MAX6163 Tape & Reel (TR) 2005 voltage reference device 5mA 12.6V 40muVrms 5ppm/C

Descriptions

Descriptions of Analog Devices MAX6164AESA+T provided by its distributors.

EAR99 MAX6164 Tape & Reel (TR) 2005 voltage reference device 120muA 13.5V 50muVrms 5ppm/C
Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References
V-Ref Precision 4.096V 5mA 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated