What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL21009CFB812Z

R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C
$ 7.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL21009CFB812Z.

IHS

Datasheet19 pages19 years ago
Datasheet19 pages19 years ago

SHENGYU ELECTRONICS

Intersil

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL21009CFB812Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.888
$ 7.888
Stock
223,881
210,701
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
-
8
Max Output Current
7 mA
7 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
1.249 V
1.249 V
Max Output Voltage
1.251 V
1.251 V
Tolerance
0.08 %
0.08 %
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Cathode Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-01-27
LTD Date2016-01-27

Related Parts

Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
Analog DevicesMAX6163AESA+T
EAR99 MAX6163 Tape & Reel (TR) 2005 voltage reference device 5mA 12.6V 40muVrms 5ppm/C
Analog DevicesMAX6163AESA
Voltage Reference Precision 3V 5mA 8-Pin SOIC
Analog DevicesMAX6162AESA+
V-Ref Precision 2.048V 5mA 8-Pin SOIC N / IC VREF SERIES 2.048V 8SOIC

Descriptions

Descriptions of Renesas ISL21009CFB812Z provided by its distributors.

R-PDSO-G8 Tube MATTE TIN Series voltage reference device 7mA 16.5V 22muVrms 5ppm/C
Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
V-Ref Precision 1.25V 7mA 8-Pin SOIC N
1-OUTPUT THREE TERM VOLTAGE REFERENCE 1.25 V PDSO8
High Voltage Input Precision, Low Noise FGA™ Voltage References

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M