Renesas IS82C54-1096

Periph Prg-cntr 5V 10MHZ 28PLCC Ind (tape&reel), Tape And Reel Packing, 28/32 Ld
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IS82C54-1096.

IHS

Datasheet23 pages30 years ago
Datasheet26 pages30 years ago

Renesas

Integrated Device Technology

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Renesas IS82C54-1096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.2
$ 16.2
Stock
157,015
192,994
192,994
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Quiescent Current
-
-
-
Low Level Output Current
2.5 mA
2.5 mA
2.5 mA
Frequency
10 MHz
10 MHz
10 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM (TAPE&REEL), TAPE AND REEL PACKING, 28/32 LD
RenesasCS82C54-10
CS82C54 Series 10 MHz 4.5 - 5.5 V Programmable Timer - PLCC-28
RenesasCS82C54Z
82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28
RenesasCS82C54
CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28
RenesasIS82C5496
CMOS Programmable Interval Timer

Descriptions

Descriptions of Renesas IS82C54-1096 provided by its distributors.

PERIPH PRG-CNTR 5V 10MHZ 28PLCC IND (TAPE&REEL), TAPE AND REEL PACKING, 28/32 LD
Programmable Timer Single 28-Pin PLCC T/R
CMOS Programmable Interval Timer
IC OSC PROG TIMER 10MHZ 28PLCC
3 TIMER(S) PROGRAMMABLE TIMER PQCC28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C541096