Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas CS82C54-10Z96

CX82C54 Series 5V 10 MHz 16 bit Counter CMOS Programmable Interval Timer-PLCC-28
$ 15.41
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C54-10Z96.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago

Integrated Device Technology

Renesas

Augswan

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
-98.84%

Alternate Parts

Price @ 1000
$ 15.41
$ 38.353
$ 38.353
Stock
154,874
215,986
215,986
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Analog DevicesDS12885QN+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2010 114B 85C 15mA @ 4.5V~5.5V
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsDP8573AVX/NOPB
Real-time clock (RTC) 28-PLCC -40 to 85
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of Renesas CS82C54-10Z96 provided by its distributors.

CX82C54 Series 5V 10 MHz 16 bit Counter CMOS Programmable Interval Timer-PLCC-28
Renesas Electronics Programmable timer circuit, Programmable timing, PLCCencapsulation, Minimum operating temperature 0 °C, surface mount installation
IC, TIMERS, 6, 5.5V, PLCC-28; Operating Mode:-; No. of Timers:6; Frequency:10MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:PLCC; No. of Pins:28; Clock External Input:Yes; Operating Temperature Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C5410Z96