Renesas CS82C54

CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28
$ 10.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CS82C54.

IHS

Datasheet23 pages30 years ago
Datasheet17 pages0 years ago

Renesas

Factory Futures

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Renesas CS82C54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.879
$ 13.03
$ 13.03
Stock
331,473
185,607
185,607
Authorized Distributors
2
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Quiescent Current
-
-
-
Low Level Output Current
2.5 mA
2.5 mA
2.5 mA
Frequency
8 MHz
8 MHz
8 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-10-28
LTD Date2018-04-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasCS82C54Z
82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28
PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM (TAPE&REEL), TAPE AND REEL PACKING, 28/32 LD
RenesasCS82C54-10
CS82C54 Series 10 MHz 4.5 - 5.5 V Programmable Timer - PLCC-28

Descriptions

Descriptions of Renesas CS82C54 provided by its distributors.

CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28
Programmable Timer Single 28-Pin PLCC
Timer, PLCC, 8 MHz, 5 V, CMOS , 28
PERIPH PRG-CNTR 5V 8MHZ 28PLCC COM<AZ
10mA 4.5V 5.5V LCC SMD mount 4.57mm(height)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 82C54