Renesas CS82C54-1096

Periph Prg-cntr 5V 10MHZ 28PLCC Com (tape&reel), Tape And Reel Packing, 28/32 Ld
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CS82C54-1096.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago
Datasheet18 pages0 years ago
Datasheet17 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

CAD Models

Download Renesas CS82C54-1096 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.205
$ 16.205
Stock
223,047
190,852
190,852
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Quiescent Current
-
-
-
Low Level Output Current
2.5 mA
2.5 mA
2.5 mA
Frequency
10 MHz
10 MHz
10 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

RenesasCS82C54
CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28

Descriptions

Descriptions of Renesas CS82C54-1096 provided by its distributors.

PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM (TAPE&REEL), TAPE AND REEL PACKING, 28/32 LD
Programmable Timer Single 28-Pin PLCC T/R
Programmable Timer, 3 Timer(s), CMOS, PQCC28
10MHz PLCC-28(11.5x11.5) Timers / Clock Oscillators ROHS
PROGRAMMABLE TIMER, 3 TIMER(S),
IC OSC PROG TIMER 10MHZ 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C541096