Analog Devices ICL7612BCPA

Op Amp, 1mA, 1.6V/μs, 100nV/rtHz, 1.4MHz, 60dB, Shutdown, Rail-to-Rail, 1 Ch, 1 Ch, 16V, 5mV, 1pA, General Purpose,...
$ 2.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7612BCPA.

_legacy Avnet

Datasheet26 pages16 years ago

Rochester Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7612BCPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.32
$ 3.798
Stock
81,537
102,995
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
0.016 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
5 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
70 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
16 V
9 V
Operating Supply Current
1 mA
1 mA

Related Parts

Operational Amplifier, Single, 1.4 Mhz, 1, 1.6 V/ S, 1V To 8V, Dip, 8 Rohs Compliant: Yes
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz
MicrochipMCP6241-E/P
1.8V, 550KHz single Operational Amplifier, E Temp
Texas InstrumentsTLC271ACP
Single, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70
MicrochipMCP6231-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices ICL7612BCPA provided by its distributors.

Op Amp, 1mA, 1.6V/μs, 100nV/rtHz, 1.4MHz, 60dB, Shutdown, Rail-to-Rail, 1 Ch, 1 Ch, 16V, 5mV, 1pA, General Purpose, PDIP-8, TH, 4.45mm H
OP Amp Single GP ±8V/16V 8-Pin PDIP
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated