Texas Instruments LMC6001BIN/NOPB

Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
$ 17.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6001BIN/NOPB.

element14 APAC

Datasheet14 pages13 years ago
Datasheet25 pages11 years ago

Texas Instruments

element14

Newark

LCSC

Inventory History

3 month trend:
-24.79%

CAD Models

Download Texas Instruments LMC6001BIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6001BIN/NOPB.

Related Parts

Texas InstrumentsLMC6081IN/NOPB
Precision CMOS Single Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6081IN
Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8DIP
Analog DevicesAD548KNZ
Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP8
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDIP8
Analog DevicesAD621ANZ
Instrumentation Amplifier, 1 Func, 185uV Offset-Max, 0.2MHz Band Width, PDIP8
Analog DevicesAD622ANZ
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDIP8

Descriptions

Descriptions of Texas Instruments LMC6001BIN/NOPB provided by its distributors.

Texas Instruments Precision Op Amp, Single Channel, PDIP, Single Supply, TH, 8-Pin
ROHS3Compliant EAR99 LMC6001 Tube op amp buffer circuit 9.81mm 0.01pA 1mV 1300kHz
Op Amp Single Low Power Amplifier R-R O/P 15.5V 8-Pin PDIP Tube
Ultra-Low Input Current Amplifier 8-PDIP -40 to 85
Operational Amplifier (Op-Amp) IC; No. o
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:1.3MHz; Slew Rate:1.5V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:15.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6001BIN/NOPB .
  • LMC6001BINNOPB