Renesas ICL7136CPL

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
$ 10.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7136CPL.

IHS

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago
Datasheet15 pages0 years ago

DigiKey

Augswan

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL7136CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.48
$ 15.11
$ 15.11
Stock
225,905
133,276
133,276
Authorized Distributors
2
6
6
Case/Package
DIP
-
-
Number of Pins
40
40
40
Number of Bits
3
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
Rochester ElectronicsICL7117CPL
IC DAS/ADC/DAC SPECIAL 40-PDIP
Texas InstrumentsADC0817CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 16 Channel, Parallel, 8 Bits Access, CMOS, PDIP40

Descriptions

Descriptions of Renesas ICL7136CPL provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
LCD Single-phase power supply 3sps 3.5 Digit 2 PDIP-40 Through hole mounting 4.95mm(height)
1-Channel Single ADC Dual Slope 3sps 3 1/2Digit LCD 40-Pin PDIP
DUAL Not Qualified CMOS PARALLEL Analog to Digital Converter 0.05% 70C 2V 2000
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery
IC, 3.5 DIGIT ADC, 7136, DIP40; Resolution (Bits):3.5bit; Sampling Rate:3SPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Range - Analogue:± 5V; Supply Current:70µA; No. of Pins:40; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); No. of Channels:1; Base Number:7136; Conversion Time:333ms; IC Case Style:DIP; IC Generic Number:7136; IC Temperature Range:Commercial; Input Type:Differential; Logic Function Number:7136; No. of Bits:3.5; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Sample Rate:3SPS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7136CPL+