Renesas ICL7107CPL

ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
$ 4.016
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7107CPL.

IHS

Datasheet16 pages25 years ago
Datasheet14 pages0 years ago

Farnell

Jameco (USA)

Inventory History

3 month trend:
-5.08%

CAD Models

Download Renesas ICL7107CPL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.016
$ 5.29
$ 5.29
Stock
217,298
128,019
128,019
Authorized Distributors
2
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
40
40
40
Number of Bits
3
3
3
Sampling Rate
-
-
-
Polarity
-
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 70C 2V 9Weeks 3sps
Analog DevicesMAX1491CNI+
ADC Single Delta-Sigma 5sps 3 1/2Digit LCD 28-Pin PDIP N
IntersilICL7107RCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
IntersilICL7107SCPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40

Descriptions

Descriptions of Renesas ICL7107CPL provided by its distributors.

ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
Single ADC Dual Slope 3sps 3 1/2Digit LED 40-Pin PDIP
THROUGH-HOLE DUAL Not Qualified CMOS Analog to Digital Converter 70C 6V 2000 2.54mm
IC,ICL7107CPL,PDIP-40, ADC 3.5 DIGIT LED DRIVER
LED Single Phase 3sps 3.5 Digit 2 PDIP-40 TH 6.35mm H
3 1/2 DIGIT, LED DISPLAY, ANALOG TO DIGITAL CONVERTER
Intersil ICL7107CPL 3.5 Dig A/D Converter LED
IC DISPLAY DRIVER 3.5DIGIT 40DIP
IC, ADC, 3.5 DIGIT LED/LCD DISPLAY; Resolution (Bits): 3.5bit; Sampling Rate: 3SPS; Input Channel Type: Differential; Data Interface: Parallel; Supply Voltage Type: Dual (+/-); Supply Voltage Min: -5V; Supply Voltage Max: 5V; A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7107-CPL
  • ICL7107CPL.