Renesas ICL7107SCPLZ

Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 70C 2V 9Weeks 3sps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL7107SCPLZ.

Renesas

Datasheet18 pages25 years ago

Integrated Device Technology

IHS

Factory Futures

CAD Models

Download Renesas ICL7107SCPLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date1991-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2018-10-31
LTD Date2019-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

IntersilICL7106CPL
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7107CPL
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40
RenesasICL7126CPL
Low Power, 3½ Digit A/D Converter | IC DISPLAY DRIVER 3.5DIGIT 40DIP
MicrochipTC7107CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7126CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP
MicrochipTC7106ACPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP

Descriptions

Descriptions of Renesas ICL7107SCPLZ provided by its distributors.

Unipolar DUAL Not Qualified CMOS Analog to Digital Converter 70C 2V 9Weeks 3sps
LED Display Drivers ADC 3 5 DIG LED DRVR COM
3 1/2 Digit, LCD/LED Display, A/D Converters
IC DISPLAY DRIVER 3.5DIGIT 40DIP
IC, ADC; Resolution (Bits):3.5bit; Sampling Rate:3SPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Range - Analog:-5V to +5V; Supply Current:1mA; Digital IC Case Style:DIP; No. of Pins:40 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M