Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ICL3225CP

RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 3.3/5V 1Mbps 25.895mm
$ 3.225
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICL3225CP.

IHS

Datasheet18 pages25 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ICL3225CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.225
$ 1.7
Stock
186,476
152,094
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
-
20
Logic Function
-
Receiver, Transceiver
Interface
-
-
Number of Drivers
-
1
Number of Receivers
2
2
Data Rate
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-29
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

RenesasICL3225ECP
RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 3.3/5V 1Mbps 25.895mm
NXP SemiconductorsSCC2692AC1N40
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PDIP40

Descriptions

Descriptions of Renesas ICL3225CP provided by its distributors.

RoHS Compliant SCHMITT TRIGGER 2000 CMOS (Type) 70C 3.3/5V 1Mbps 25.895mm
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20
Dual Transmitter/Receiver RS-232 20-Pin PDIP
IC 2DRVR/2RCVR RS232 3V 20-DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M