Renesas HIP9011AB

Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W
$ 4.013
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP9011AB.

IHS

Datasheet11 pages27 years ago
Datasheet11 pages27 years ago
Datasheet10 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP9011AB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.013
$ 3.08
$ 3.08
Stock
479,559
426,068
426,068
Authorized Distributors
3
4
4
Bandwidth
-
-
-
Interface
SPI
SPI, UART
SPI, UART
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Operating Supply Voltage
5 V
5 V
5 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
ANALOG, Digital
ANALOG, Digital
Operating Supply Current
8 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2001-07-06
LTD Date2002-09-27

Related Parts

MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
Texas InstrumentsTPIC8101DW
Sensor and Detector Interface 5.25V 7.5mA SPI Interface Automotive 20-Pin SOIC Tube
NXP SemiconductorsMC33972ATEKR2
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
NXP SemiconductorsMC33978AEKR2
Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , SOICW-EP 32, Reel
MicrochipENC28J60-I/SO
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
NXP SemiconductorsMC33972ATEW
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32
Texas InstrumentsTPIC8101DWR
Sensor and Detector Interface 5.5V 7.5mA SPI Interface Automotive 20-Pin SOIC T/R

Descriptions

Descriptions of Renesas HIP9011AB provided by its distributors.

Sensor and Detector Interface 7V 8mA SPI Interface 20-Pin SOIC W
Engine Knock Signal Processor | IC SENSOR ENGINE KNOCK 20-SOIC
interface detectors 5V 8mA -40C~125C
Analog Circuit, 1 Func, PDSO20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP9011 AB