Renesas HIP6301CB

Buck 50KHz~1.5MHz PWM Signal 4 1.85V 1.1V 5.25V 4.75V SOIC-20 SMD mount 12.8mm*7.5mm*2.65mm
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HIP6301CB.

IHS

Datasheet17 pages26 years ago
Datasheet17 pages26 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HIP6301CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.238
$ 1.496
Stock
265,046
300,630
Authorized Distributors
2
2
Topology
Buck
Buck
Output Voltage
-
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
336 kHz
336 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOP
SOP
Number of Pins
-
20

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-09-06
LTD Date2010-03-06

Related Parts

onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Renesas HIP6301CB provided by its distributors.

Buck 50KHz~1.5MHz PWM Signal 4 1.85V 1.1V 5.25V 4.75V SOIC-20 SMD mount 12.8mm*7.5mm*2.65mm
Current Mode PWM Controller 1.1V to 1.85V 120A 336kHz 20-Pin SOIC W
Microprocessor CORE Voltage Regulator Multi-Phase Buck PWM Controller | IC REG CTRLR BUCK 20SOIC
Switching Controller, 336kHz Switching Freq-Max, CMOS, PDSO20
Pulse Width Modulation (PWM) Controller IC; Output Voltage Max:1.85V; Output Current Max:120A; Control Mode:Voltage; Duty Cycle Max:75%; For Use With:VID Codes; Function:PWM Controller; Input Voltage Primary Max:12V RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M